
Surface mount wirewound power inductor featuring 220µH inductance with a 20% tolerance. This shielded ferrite core component offers a maximum DC current rating of 150mA and a DC resistance of 7.6 Ohms. Operating across a temperature range of -40°C to 85°C, it is supplied in a compact 4.8mm x 4.8mm x 0.9mm SMD package.
Coilcraft LPD5010-224MEB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 7.6R |
| Height | 0.9mm |
| Impedance | 7.6R |
| Inductance | 220uH |
| Inductance - Parallel | 220uH |
| Inductance - Series | 880uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 4.8mm |
| Max DC Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 110mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8.05MHz |
| Series | LPD5010 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPD5010-224MEB to view detailed technical specifications.
No datasheet is available for this part.