
Surface mount wirewound fixed inductor with 3.3µH inductance and 20% tolerance. Features a ferrite core, 1.34A maximum DC current, and 950mA RMS current. DC resistance is 0.135 Ohms. Operating temperature range is -40°C to 85°C. Dimensions are 4.8mm x 4.8mm x 0.9mm.
Coilcraft LPD5010-332MEB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 135mR |
| Height | 0.9mm |
| Inductance | 3.2uH |
| Inductance - Parallel | 3.3uH |
| Inductance - Series | 13.2uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 4.8mm |
| Max DC Current | 1.34A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 0.135R |
| RMS Current (Irms) | 950mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 83MHz |
| Series | LPD5010 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPD5010-332MEB to view detailed technical specifications.
No datasheet is available for this part.