Surface mount fixed inductor featuring 4.7µH inductance with a 20% tolerance. This wirewound ferrite core component offers a maximum DC current of 1.06A and an RMS current of 750mA. It has a low DC resistance of 200mΩ and a self-resonant frequency of 68MHz. The compact SMD/SMT package measures 4.8mm x 4.8mm x 0.9mm.
Coilcraft LPD5010-472MEB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 200mR |
| Height | 0.9mm |
| Impedance | 0.2R |
| Inductance | 4.7uH |
| Inductance - Parallel | 4.7uH |
| Inductance - Series | 18.8uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 4.8mm |
| Max DC Current | 1.06A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 750mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 68MHz |
| Series | LPD5010 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPD5010-472MEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.