
Surface mount wirewound power inductor with 47µH inductance and 20% tolerance. Features a ferrite core, 350mA maximum DC current rating, and 1.74Ω DC resistance. Operating temperature range is -40°C to 85°C. This shielded inductor is supplied on tape and reel.
Coilcraft LPD5010-473MEB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 1.74R |
| Height | 0.9mm |
| Inductance | 47uH |
| Inductance - Parallel | 47uH |
| Inductance - Series | 188uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 4.8mm |
| Max DC Current | 350mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 1.74R |
| RMS Current (Irms) | 250mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 17MHz |
| Series | LPD5010 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPD5010-473MEB to view detailed technical specifications.
No datasheet is available for this part.