Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 0.35A 3.48Ohm DCR T/R
Coilcraft LPD5010-473MRB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 1.74R |
| Height | 0.9mm |
| Inductance - Parallel | 47uH |
| Length | 4.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 250mA |
| RoHS Compliant | Yes |
| Series | LPD5010 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPD5010-473MRB to view detailed technical specifications.
No datasheet is available for this part.