
Surface mount wirewound power inductor featuring 6.8µH inductance with a 20% tolerance. This shielded ferrite core component offers a maximum DC current rating of 850mA and a DC resistance of 265mΩ. Operating within a temperature range of -40°C to 85°C, it measures 4.8mm in length and width, with a height of 0.9mm. Packaged in tape and reel, this component is RoHS and REACH SVHC compliant.
Coilcraft LPD5010-682MEC technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 265mR |
| Height | 0.9mm |
| Inductance | 6.8uH |
| Inductance - Parallel | 6.8uH |
| Inductance - Series | 27.2uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 4.8mm |
| Max DC Current | 850mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Resistance | 0.265R |
| RMS Current (Irms) | 600mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 55MHz |
| Series | LPD5010 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPD5010-682MEC to view detailed technical specifications.
No datasheet is available for this part.