Surface mount wirewound fixed inductor with 68µH inductance and 20% tolerance. Features a ferrite core, 260mA maximum DC current, and 190mA RMS current. DC resistance is 2.55 Ohms. Operating temperature range is -40°C to 85°C. Dimensions are 4.8mm length, 4.8mm width, and 0.9mm height.
Coilcraft LPD5010-683MEB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 2.55R |
| Height | 0.9mm |
| Inductance | 68uH |
| Inductance - Parallel | 68uH |
| Inductance - Series | 272uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 4.8mm |
| Max DC Current | 260mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 2.55R |
| RMS Current (Irms) | 190mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 14.9MHz |
| Series | LPD5010 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPD5010-683MEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.