The LPD5030-102NSB is a shielded wirewound inductor from Coilcraft with a ferrite core material and 30% tolerance. It has a maximum DC current rating of 3.11A and a typical temperature rise of 40 degrees. The inductor's inductance decreases by 30% at its maximum saturation current of 4.67A. It has a minimum self-resonant frequency of 153 MHz and a maximum DC resistance of 0.042 ohms. The inductor is designed for surface mount applications and has a product length and depth of 4.88mm, with a height of 3mm. It operates over a temperature range of -40 to 85 degrees Celsius.
Coilcraft LPD5030-102NSB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.11A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 4.67A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.042Ohm |
| Minimum Self Resonant Frequency | 153M(Typ)Hz |
| Product Length | 4.88mm |
| Height | 3mm |
| Product Depth | 4.88mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LPD5030-102NSB to view detailed technical specifications.
No datasheet is available for this part.