Coilcraft LPD5030-103MSB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 2 |
| Package Length | 4.8 |
| Tolerance | 20 |
| Package Width | 4.8 |
| Package Height | 2.9 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.21 |
| Rated Current-Max | 1.48 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 28 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft LPD5030-103MSB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.