Surface mount fixed inductor featuring 1.5µH inductance with a 20% tolerance. This wirewound ferrite core component offers a DC resistance of 24mΩ and a maximum DC current rating of 3.11A. Designed for automotive applications, it operates within a temperature range of -40°C to 85°C and has a self-resonant frequency of 123MHz. The compact SMD/SMT package measures 4.8mm x 4.8mm x 0.9mm.
Coilcraft LPD5030-152MEB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 24mR |
| Height | 0.9mm |
| Inductance | 1.5uH |
| Inductance - Parallel | 1.5uH |
| Inductance - Series | 6uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 4.8mm |
| Max DC Current | 3.11A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 30 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 0.024R |
| RMS Current (Irms) | 2.05A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 123MHz |
| Series | LPD5030 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPD5030-152MEB to view detailed technical specifications.
No datasheet is available for this part.