The LPD5030-224MEB is a ferrite inductor with a nominal inductance of 220uH and a tolerance of 20%. It has a maximum DC current rating of 370mA and operates within a temperature range of -40°C to 85°C. The inductor is packaged in a surface mount format, measuring 4.8mm in length and width, and 0.9mm in height. It is compliant with RoHS regulations and is available in bulk packaging.
Coilcraft LPD5030-224MEB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 0.9mm |
| Inductance | 220uH |
| Inductance - Parallel | 220uH |
| Inductance - Series | 880uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 4.8mm |
| Max DC Current | 370mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 30 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.65R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.55MHz |
| Series | LPD5030 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPD5030-224MEB to view detailed technical specifications.
No datasheet is available for this part.