Surface mount, shielded wirewound fixed inductor with 470µH inductance and 20% tolerance. Features a ferrite core, 0.21A DC current rating, and 7.51 Ohm DC resistance. Operating temperature range is -40°C to 85°C. Dimensions are 4.8mm length and width, with a 0.9mm height.
Coilcraft LPD5030-474MEB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 3.755R |
| Height | 0.9mm |
| Inductance | 470uH |
| Inductance - Parallel | 470uH |
| Inductance - Series | 1880uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 4.8mm |
| Max DC Current | 230mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 30 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 3.755R |
| RMS Current (Irms) | 150mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.34MHz |
| Series | LPD5030 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPD5030-474MEB to view detailed technical specifications.
No datasheet is available for this part.