Surface mount fixed inductor featuring 6.8µH inductance with a 20% tolerance. This wirewound ferrite core component offers a maximum DC current of 1.7A and RMS current of 1.2A. Operating temperature range is -40°C to 85°C, with a DCR of 79.5mΩ. The compact SMD/SMT package measures 4.8mm x 4.8mm x 0.9mm.
Coilcraft LPD5030-682MEB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 79.5mR |
| Height | 0.9mm |
| Inductance | 6.8uH |
| Inductance - Parallel | 6.8uH |
| Inductance - Series | 27.2uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 4.8mm |
| Max DC Current | 1.7A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 30 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.0795R |
| RMS Current (Irms) | 1.2A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 43MHz |
| Series | LPD5030 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPD5030-682MEB to view detailed technical specifications.
No datasheet is available for this part.