Surface mount fixed inductor featuring 680µH inductance with a 20% tolerance. This wirewound ferrite core component offers a DC resistance of 5.4 Ohms and a maximum DC current rating of 190mA. Designed for automotive applications, it operates within a temperature range of -40°C to 85°C and has a self-resonant frequency of 2.78MHz. The compact SMD/SMT package measures 4.8mm in length and width, with a height of 0.9mm.
Coilcraft LPD5030-684MEB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 5.4R |
| Height | 0.9mm |
| Impedance | 5.4R |
| Inductance | 680uH |
| Inductance - Parallel | 680uH |
| Inductance - Series | 2720uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 4.8mm |
| Max DC Current | 190mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 30 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 130mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.78MHz |
| Series | LPD5030 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPD5030-684MEB to view detailed technical specifications.
No datasheet is available for this part.