Inductor Power Shielded Wirewound 680uH 20% 100KHz Ferrite 0.18A 10.8Ohm DCR Automotive T/R
Coilcraft LPD5030-684MRC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Width | 4.8 |
| Length | 4.8 |
| Number of Functions | 2 |
| Screening Level | AEC-Q200 |
| Height | 2.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft LPD5030-684MRC to view detailed technical specifications.
No datasheet is available for this part.