Surface mount wirewound power inductor with 1mH inductance and 20% tolerance. Features a ferrite core, 210mA max DC current, and 150mA RMS current. Operating temperature range from -40°C to 85°C. Dimensions are 6mm length, 6mm width, and 3.5mm height. DC resistance is 3.5 Ohms.
Coilcraft LPD6235-105MEB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 3.5R |
| Height | 3.5mm |
| Impedance | 3.5R |
| Inductance | 1mH |
| Inductance - Parallel | 1000uH |
| Inductance - Series | 4000uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 6mm |
| Max DC Current | 210mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 30 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 150mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.9MHz |
| Series | LPD6235 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPD6235-105MEB to view detailed technical specifications.
No datasheet is available for this part.