Surface mount fixed inductor featuring 22µH inductance with a 20% tolerance. This wirewound ferrite core component offers a maximum DC current of 1.2A and an RMS current of 850mA. It operates within a temperature range of -40°C to 85°C and has a DC resistance of 150mΩ. The shielded construction and 2424 package size make it suitable for various electronic applications.
Coilcraft LPD6235-223MEB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 150mR |
| Height | 3.5mm |
| Inductance | 22uH |
| Inductance - Parallel | 22uH |
| Inductance - Series | 88uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 6mm |
| Max DC Current | 1.2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 30 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.15R |
| RMS Current (Irms) | 850mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 15MHz |
| Series | LPD6235 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPD6235-223MEB to view detailed technical specifications.
No datasheet is available for this part.