Coilcraft LPO1704-103MLC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.75A |
| Maximum Saturation Current | 0.8(Typ)A |
| Max DC Resistance | 0.41Ohm |
| Minimum Self Resonant Frequency | 55M(Typ)Hz |
| Product Length | 6.6mm |
| Height | 1mm |
| Product Depth | 5.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LPO1704-103MLC to view detailed technical specifications.
No datasheet is available for this part.