The LPO3310-701MSB is a 0.7uH wirewound inductor with a 20% tolerance and a ferrite core material. It has a maximum DC current rating of 1.9A and a maximum saturation current of 1.9A typ. The inductance decreases by 10% at the maximum saturation current. The inductor has a minimum self-resonant frequency of 200M typ and a maximum DC resistance of 0.068. It is designed for surface mount applications and has a product length of 3.5mm, a height of 1.1mm, and a product depth of 3.5mm. The operating temperature range is from -40°C to 85°C.
Coilcraft LPO3310-701MSB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 0.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.9A |
| Maximum Saturation Current | 1.9(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.068Ohm |
| Minimum Self Resonant Frequency | 200M(Typ)Hz |
| Product Length | 3.5mm |
| Height | 1.1mm |
| Product Depth | 3.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LPO3310-701MSB to view detailed technical specifications.
No datasheet is available for this part.