Coilcraft LPO4815-102MXB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.9A |
| Maximum Saturation Current | 1.6(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.036Ohm |
| Minimum Self Resonant Frequency | 230M(Typ)Hz |
| Product Length | 4.83mm |
| Height | 1.5mm |
| Product Depth | 4.6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LPO4815-102MXB to view detailed technical specifications.
No datasheet is available for this part.