This is a wirewound inductor from Coilcraft with a type of power inductance. It has a core material of ferrite and a protection style of unshielded. The inductance is 10uH with a tolerance of 10%. The inductance test frequency is 100KHz and the maximum DC current is 1A. The maximum saturation current is 0.6A typ. The inductance decreases by 10% at the saturation current. The maximum DC resistance is 0.3 ohms. The minimum self resonant frequency is 60M typ. It has a product length of 6mm, height of 1.3mm, and product depth of 5.6mm. The operating temperature range is from -40 to 85 degrees Celsius.
Coilcraft LPO6013-103KXC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1A |
| Maximum Saturation Current | 0.6(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.3Ohm |
| Minimum Self Resonant Frequency | 60M(Typ)Hz |
| Product Length | 6mm |
| Height | 1.3mm |
| Product Depth | 5.6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LPO6013-103KXC to view detailed technical specifications.
No datasheet is available for this part.