The LPO6610-223MC is a 22uH general purpose inductor from Coilcraft with a maximum operating temperature of 85°C. It has a dual-ended terminal placement and a maximum rated current of 0.5A. The inductor is part of the LPO6610 series and is not shielded. It is suitable for power inductor applications.
Coilcraft LPO6610-223MC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 6.6 |
| Tolerance | 20 |
| Package Width | 5.5 |
| Package Height | 1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.85 |
| Rated Current-Max | 0.5 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 38 |
| Manufacturer Series | LPO6610 |
| Series | LPO6610 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft LPO6610-223MC to view detailed technical specifications.
No datasheet is available for this part.