Coilcraft
LPO6610-683MTB
Inductor Power Unshielded Wirewound 68uH 20% 100KHz Ferrite 0.3A 2.5Ohm DCR Automotive T/R
Quick Jump:
Technical Specifications
Coilcraft LPO6610-683MTB technical specifications.
General
Max Operating Temperature
125
Number of Terminals
2
Min Operating Temperature
-40
Number of Functions
1
Package Length
6.6
Tolerance
20
Package Width
5.5
Package Height
1
Terminal Placement
DUAL ENDED
Inductance-Nom (L)
68
Inductor Type
GENERAL PURPOSE INDUCTOR
Shielded
NO
Inductor Application
POWER INDUCTOR
DC Resistance
2.5
Rated Current-Max
0.3
Test Frequency
0.1
Self Resonance Frequency
18
Manufacturer Series
LPO6610
Series
LPO6610
Compliance
RoHS
Yes
Eccn Code
EAR99
Lead Free
Yes
HTS Code
8504.50.80.00
REACH
Compliant
Military Spec
False
Datasheet
Coilcraft LPO6610-683MTB Datasheet
Download the complete datasheet for Coilcraft LPO6610-683MTB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.