The LPO6610-683MTC is a surface mount general purpose inductor from Coilcraft with a nominal inductance of 68uH and a maximum operating temperature of 125C. It has a maximum rated current of 0.3A and a DC resistance of 2.5 ohms. The inductor is available in a 2622 package and is suitable for power inductor applications.
Coilcraft LPO6610-683MTC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 6.6 |
| Tolerance | 20 |
| Package Width | 5.5 |
| Package Height | 1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 2.5 |
| Rated Current-Max | 0.3 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 18 |
| Manufacturer Series | LPO6610 |
| Series | LPO6610 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft LPO6610-683MTC to view detailed technical specifications.
No datasheet is available for this part.