Coilcraft LPR4012-103BMLC technical specifications.
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 600mR |
| Height | 1.1mm |
| Impedance | 0.6R |
| Inductance - Parallel | 10uH |
| Lead Free | Contains Lead |
| Length | 3.94mm |
| Max DC Current | 650mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 640mA |
| RoHS Compliant | Yes |
| Series | LPR4012 |
| Termination | SMD/SMT |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPR4012-103BMLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.