Coilcraft LPR4012-103BMRB technical specifications.
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 1.55R |
| Height | 1.1mm |
| Inductance - Parallel | 10uH |
| Length | 3.94mm |
| Max DC Current | 650mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 1.55R |
| RMS Current (Irms) | 700mA |
| RoHS Compliant | Yes |
| Series | LPR4012 |
| Termination | SMD/SMT |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPR4012-103BMRB to view detailed technical specifications.
No datasheet is available for this part.