Coilcraft LPR4012-223DMLB technical specifications.
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 1.16R |
| Height | 1.1mm |
| Inductance - Parallel | 22uH |
| Lead Free | Contains Lead |
| Length | 3.94mm |
| Max DC Current | 460mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.16R |
| RMS Current (Irms) | 450mA |
| RoHS Compliant | Yes |
| Series | LPR4012 |
| Termination | SMD/SMT |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPR4012-223DMLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.