Coilcraft LPR6235-123QMLC technical specifications.
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 85mR |
| Height | 3.5mm |
| Inductance - Parallel | 12uH |
| Lead Free | Contains Lead |
| Length | 6mm |
| Max DC Current | 900mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.085R |
| RoHS Compliant | Yes |
| Series | LPR 6235 |
| Termination | SMD/SMT |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPR6235-123QMLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.