This ferrite fixed inductor features an impedance of 0.2 ohms and an inductance of 25 microhenries. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor is lead-free, but contains lead, and is compliant with RoHS regulations. It is available in a surface mount package with a width of 6mm and a length of 6mm.
Coilcraft LPR6235-253PMLB technical specifications.
| Core Material | Ferrite |
| Height | 3.5mm |
| Impedance | 0.2R |
| Inductance - Parallel | 25uH |
| Lead Free | Contains Lead |
| Length | 6mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | LPR 6235 |
| Termination | SMD/SMT |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPR6235-253PMLB to view detailed technical specifications.
No datasheet is available for this part.