This ferrite core inductor features a 25uH inductance value and a 72 ohm DC resistance in parallel configuration. It can handle a maximum DC current of 700mA and operates within a temperature range of -40°C to 85°C. The inductor is packaged in a surface mount format with a 6x6mm footprint and is compliant with RoHS regulations.
Coilcraft LPR6235-253PMRB technical specifications.
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 72R |
| Height | 3.5mm |
| Inductance - Parallel | 25uH |
| Length | 6mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 72R |
| RoHS Compliant | Yes |
| Series | LPR6235 |
| Termination | SMD/SMT |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPR6235-253PMRB to view detailed technical specifications.
No datasheet is available for this part.