The LPR6235-253PMRC is a general purpose inductor from Coilcraft with a nominal inductance of 25uH and a DC resistance of 0.2 ohms. It is designed for use in DC-DC converter applications and has a maximum rated current of 0.7A. The inductor is a dual in-line package with a length of 6mm, a width of 6mm, and a height of 3.5mm. It operates over a temperature range of -40 to 85 degrees Celsius.
Coilcraft LPR6235-253PMRC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 2 |
| Package Length | 6 |
| Tolerance | 20 |
| Package Width | 6 |
| Package Height | 3.5 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 25 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.2 |
| Rated Current-Max | 0.7 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 0.58 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft LPR6235-253PMRC to view detailed technical specifications.
No datasheet is available for this part.