Coilcraft LPR6235-752SMLB technical specifications.
| Package/Case | 100 |
| Core Material | Ferrite |
| Height | 3.5mm |
| Lead Free | Contains Lead |
| Length | 6mm |
| Max DC Current | 1.6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LPR 6235 |
| Termination | SMD/SMT |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPR6235-752SMLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.