Surface mount shielded wirewound power inductor with 1.5µH inductance and 20% tolerance. Features a ferrite core, 1.2A RMS current rating, and 1.1A saturation current. Operates from -40°C to 85°C with a DCR of 0.134Ω at 100kHz. Compact SMD/SMT package measures 3.15mm x 3.15mm x 0.8mm.
Coilcraft LPS3008-152MLB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 0.8mm |
| Inductance | 1.5uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 3.15mm |
| Max DC Current | 1.2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.2A |
| RoHS Compliant | Yes |
| Saturation Current | 1.1A |
| Self Resonant Frequency | 170MHz |
| Series | LPS3008 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPS3008-152MLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.