Surface mount shielded wirewound power inductor with 180µH inductance and 20% tolerance, tested at 100kHz. Features a ferrite core, 0.16A RMS current rating, and a maximum DC current of 160mA. Operates within a temperature range of -40°C to 85°C. Dimensions are 3.15mm length, 3.15mm width, and 0.8mm height.
Coilcraft LPS3008-184MLB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 0.8mm |
| Inductance | 180uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 3.15mm |
| Max DC Current | 160mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 160mA |
| RoHS Compliant | Yes |
| Saturation Current | 70mA |
| Self Resonant Frequency | 10MHz |
| Series | LPS3008 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPS3008-184MLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.