Coilcraft
LPS3008-562MLB
Inductor Power Shielded Wirewound 5.6uH 20% 100KHz Ferrite 0.73A 0.45Ohm DCR T/R
PackageSMD/SMT
Inductance5.6uH
Quick Jump:
Technical Specifications
Coilcraft LPS3008-562MLB technical specifications.
General
Package/Case
SMD/SMT
Core Material
Ferrite
Height
0.8mm
Inductance
5.6uH
Inductance Tolerance
20%
Lead Free
Contains Lead
Length
3.15mm
Max DC Current
730mA
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Packaging
Cut Tape
Reach SVHC Compliant
No
RMS Current (Irms)
730mA
RoHS Compliant
Yes
Saturation Current
620mA
Self Resonant Frequency
78MHz
Series
LPS3008
Shielding
Shielded
Termination
SMD/SMT
Test Frequency
100kHz
Tolerance
20%
Width
3.15mm
Compliance
RoHS
Compliant
Datasheet
Coilcraft LPS3008-562MLB Datasheet
Download the complete datasheet for Coilcraft LPS3008-562MLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.