
Surface mount shielded wirewound power inductor with 6.8µH inductance and 20% tolerance, tested at 100kHz. Features a ferrite core, 0.67A RMS current rating, and 580mA saturation current. Operates from -40°C to 85°C with a low DC resistance of 0.5Ω. Packaged in tape and reel for automated assembly.
Coilcraft LPS3008-682MLC technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 0.8mm |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 3.15mm |
| Max DC Current | 670mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 670mA |
| RoHS Compliant | Yes |
| Saturation Current | 580mA |
| Self Resonant Frequency | 75MHz |
| Series | LPS3008 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPS3008-682MLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.