Surface mount, shielded wirewound power inductor with 1µH inductance and 20% tolerance. Features a ferrite core, 1.5A maximum DC current rating, and 1.5A RMS current. Operates within a temperature range of -40°C to 85°C. Dimensions are 3.15mm length, 3.15mm width, and 1mm height. Tested at 100kHz with a DC resistance of 0.085 Ohms.
Coilcraft LPS3010-102MLB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 1mm |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 3.15mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.5A |
| RoHS Compliant | Yes |
| Saturation Current | 1.5A |
| Self Resonant Frequency | 230MHz |
| Series | LPS3010 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPS3010-102MLB to view detailed technical specifications.
No datasheet is available for this part.