
The LPS3010-102MRB is a ferrite shielded inductor with a core material of ferrite and a self resonant frequency of 230MHz. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor is RoHS compliant and has a tolerance of 20%. It is available in a 1212 package type and is suitable for surface mount applications.
Coilcraft LPS3010-102MRB technical specifications.
| Core Material | Ferrite |
| Height | 0.9mm |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Length | 3mm |
| Max DC Current | 1.6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.1A |
| RoHS Compliant | Yes |
| Saturation Current | 1.6A |
| Self Resonant Frequency | 230MHz |
| Series | LPS3010 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.000882oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPS3010-102MRB to view detailed technical specifications.
No datasheet is available for this part.