
Coilcraft LPS3010-104MLC technical specifications.
| Core Material | Ferrite |
| Height | 1mm |
| Inductance | 100uH |
| Lead Free | Contains Lead |
| Length | 3.15mm |
| Max DC Current | 240mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 14MHz |
| Series | LPS3010 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPS3010-104MLC to view detailed technical specifications.
No datasheet is available for this part.