The LPS3010-124MRC is a shielded wirewound inductor from Coilcraft. It has a type of power inductor with a ferrite core material and a maximum DC current of 0.19A. The inductance is 120uH with a tolerance of 20%. The inductor has a minimum self resonant frequency of 12Mhz and a maximum DC resistance of 6.1 ohms. It is designed for surface mount applications and has a product length, height, and depth of 3.03mm, 1mm, and 3.03mm respectively. The operating temperature range is from -40 to 85 degrees Celsius.
Coilcraft LPS3010-124MRC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 120uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.19A |
| Maximum Saturation Current | 0.15A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 6.1Ohm |
| Minimum Self Resonant Frequency | 12M(Typ)Hz |
| Product Length | 3.03mm |
| Height | 1mm |
| Product Depth | 3.03mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LPS3010-124MRC to view detailed technical specifications.
No datasheet is available for this part.