The LPS3010-153MRC is a surface mount general purpose inductor with a nominal inductance of 15uH. It has a maximum operating temperature of 85C and a rated current of 0.48A. The inductor is shielded and has a self resonance frequency of 43MHz. It is designed for power inductor applications and is available in a 1212 package type.
Coilcraft LPS3010-153MRC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.95 |
| Tolerance | 20 |
| Package Width | 2.95 |
| Package Height | 0.9 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.95 |
| Rated Current-Max | 0.48 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 43 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft LPS3010-153MRC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.