The LPS3010-182MRC is a surface mount fixed inductor with a nominal inductance of 1.8uH and a maximum rated current of 1.4A. It has a shielded design and is suitable for power inductor applications. The inductor is available in a 1212 package type and has a self-resonance frequency of 150. It operates over a temperature range of -40 to 85 degrees Celsius.
Coilcraft LPS3010-182MRC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.95 |
| Tolerance | 20 |
| Package Width | 2.95 |
| Package Height | 0.9 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.15 |
| Rated Current-Max | 1.4 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 150 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft LPS3010-182MRC to view detailed technical specifications.
No datasheet is available for this part.