Surface mount wirewound power inductor featuring 22µH inductance with a 20% tolerance, designed for automotive applications. This shielded component utilizes a ferrite core and offers a maximum DC current rating of 410mA. Operating within a temperature range of -40°C to 85°C, it has a DCR of 1.2 Ohms and a saturation current of 320mA. The compact SMD/SMT package measures 3.15mm x 3.15mm x 1mm.
Coilcraft LPS3010-223MLB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 1mm |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 3.15mm |
| Max DC Current | 410mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 410mA |
| RoHS Compliant | Yes |
| Saturation Current | 320mA |
| Self Resonant Frequency | 36MHz |
| Series | LPS3010 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPS3010-223MLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.