Surface mount, shielded wirewound power inductor with 220µH inductance and 20% tolerance. Features a ferrite core, 130mA DC current rating, and 12.5 Ohm DC resistance. Operates from -40°C to 85°C, with a 100kHz test frequency and 8MHz self-resonant frequency. Dimensions are 3.15mm length, 3.15mm width, and 1mm height.
Coilcraft LPS3010-224MLB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 1mm |
| Inductance | 220uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 3.15mm |
| Max DC Current | 130mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 130mA |
| RoHS Compliant | Yes |
| Saturation Current | 100mA |
| Self Resonant Frequency | 8MHz |
| Series | LPS3010 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPS3010-224MLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.