Surface mount shielded wirewound inductor with 330µH inductance and 20% tolerance, designed for automotive applications. Features a ferrite core, 1mm height, and 3.15mm x 3.15mm dimensions. Operates within a temperature range of -40°C to 85°C, with a maximum DC current of 110mA and a saturation current of 100mA. Tested at 100kHz, this component offers a DC resistance of 18.5 Ohms and is supplied on tape and reel.
Coilcraft LPS3010-334MLB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 1mm |
| Inductance | 330uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 3.15mm |
| Max DC Current | 110mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 110mA |
| RoHS Compliant | Yes |
| Saturation Current | 100mA |
| Self Resonant Frequency | 7MHz |
| Series | LPS3010 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPS3010-334MLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.