
Surface mount, shielded wirewound power inductor with 470nH inductance and 20% tolerance. Features a ferrite core, 1.8A maximum DC current, and 1.8A RMS current. Operates from -40°C to 85°C with a test frequency of 100kHz and a self-resonant frequency of 370MHz. Packaged in a 3.15mm x 3.15mm x 1mm SMD/SMT package.
Coilcraft LPS3010-471MLB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 1mm |
| Inductance | 470nH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 3.15mm |
| Max DC Current | 1.8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.8A |
| RoHS Compliant | Yes |
| Saturation Current | 1.8A |
| Self Resonant Frequency | 370MHz |
| Series | LPS3010 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPS3010-471MLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.