Coilcraft LPS3010-471MRB technical specifications.
| Inductance | 470nH |
| Inductance Tolerance | 20% |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.3A |
| RoHS Compliant | Yes |
| Saturation Current | 1.9A |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPS3010-471MRB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.