The LPS3010-471MRC is a 0.47uH general purpose inductor from Coilcraft. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. This inductor is rated for a maximum current of 1.8A and has a DC resistance of 0.07 ohms. It is shielded and has a self resonance frequency of 370 MHz. The inductor is available in a 1212 surface mount package.
Coilcraft LPS3010-471MRC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.95 |
| Tolerance | 20 |
| Package Width | 2.95 |
| Package Height | 0.9 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.07 |
| Rated Current-Max | 1.8 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 370 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft LPS3010-471MRC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.