Surface mount fixed inductor featuring 6.8µH inductance with a 20% tolerance, designed for 100kHz test frequency. This shielded, wirewound ferrite component offers a maximum DC current of 740mA and a saturation current of 610mA. Operating across a temperature range of -40°C to 85°C, it measures 3.15mm in length and width, with a height of 1mm. The component is provided in a cut tape package.
Coilcraft LPS3010-682MLB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 1mm |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 3.15mm |
| Max DC Current | 740mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 740mA |
| RoHS Compliant | Yes |
| Saturation Current | 610mA |
| Self Resonant Frequency | 70MHz |
| Series | LPS3010 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPS3010-682MLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.