
Surface mount fixed inductor featuring a ferrite core for power applications. Offers 1µH inductance with a 20% tolerance, tested at 100kHz. Designed for up to 2A DC current and 1.8A saturation current, with a low DCR of 0.075 Ohms. Shielded construction and a compact 3.15mm x 3.15mm x 1.5mm SMD package. Operates across a wide temperature range of -40°C to 85°C.
Coilcraft LPS3015-102MLC technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 1.5mm |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 3.15mm |
| Max DC Current | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2A |
| RoHS Compliant | Yes |
| Saturation Current | 1.8A |
| Self Resonant Frequency | 80MHz |
| Series | LPS3015 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPS3015-102MLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.